- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 350833-2
350833-2
TE Connectivity / AMP Brand
.250" Centerline, 600 V, 19 - 36 A max
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
.250" Centerline, 600 V, 19 - 36 A max
Product Highlights:
- Connector
- Universal MATE-N-LOK Product Line
- Header
- Connector Style = Receptacle
- Contact Type = Socket
Search Keywords: 3508332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350833-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.