Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350832-4

03P UMNL HDR ASSY PC 94VO LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P UMNL HDR ASSY PC 94VO LF
Product Highlights:
  • Header
  • Universal MATE-N-LOK Product Line
  • In-Line Contact Layout
  • 6.35 mm Centerline
  • 3 Positions
Search Keywords: 3508324
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350832-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350832-4 RoHS compliant?
Yes, 350832-4 is RoHS compliant.
What is the lead time for 350832-4?
The standard lead time for 350832-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 789
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
15 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$5.03
300
$5.02
500
$5.01
800
$5.00
1,600
$2.64
2,400
$1.86
3,200 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!