Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350828-4

09P UMNL HDR ASSY PC 94VO LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
09P UMNL HDR ASSY PC 94VO LF
Product Highlights:
  • Connector
  • Universal MATE-N-LOK Product Line
  • Housing Gender = Header - Socket
  • With Contacts
  • Contact Gender = Socket
Search Keywords: 3508284
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350828-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Mate N Lock
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Number of Contacts: 9
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350828-4 RoHS compliant?
Yes, 350828-4 is RoHS compliant.
What is the lead time for 350828-4?
The standard lead time for 350828-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Can Ship immediately
On Order:
400   can ship 1/27/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.21
25
$6.40
50
$6.35
100
$5.35
200
$5.33
300
$5.32
400 +
$4.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!