Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350826-4

04P UMNL HDR ASSY PC 94VO LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P UMNL HDR ASSY PC 94VO LF
Product Highlights:
  • Connector
  • Universal MATE-N-LOK Product Line
  • Housing Gender = Header - Socket
  • With Contacts
  • Contact Gender = Socket
Search Keywords: 3508264
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350826-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350826-4 RoHS compliant?
Yes, 350826-4 is RoHS compliant.
What is the lead time for 350826-4?
The standard lead time for 350826-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,190
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.51
300
$2.35
500
$2.27
1,000
$2.17
2,500
$2.04
5,000
$1.94
7,500
$1.91
10,000 +
$1.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!