Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350825-4

The 350825-4 is a 4-position, UL94V-0 rated, in-line vertical socket header from the Universal MATE-N-LOK connector system.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 350825-4 is a 4-position, UL94V-0 rated, in-line vertical socket header from the Universal MATE-N-LOK connector system.
Product Highlights:
  • Connector
  • Universal MATE-N-LOK Product Line
  • Housing Gender = Header - Socket
  • With Contacts
  • Contact Gender = Socket
Search Keywords: 3508254
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350825-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 350825-4 RoHS compliant?
Yes, 350825-4 is RoHS compliant.
What is the lead time for 350825-4?
The standard lead time for 350825-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.54
300
$2.41
500
$2.29
1,000
$2.17
2,500
$2.07
5,000 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!