- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350821-1
TE Connectivity / AMP Brand
350821-1
HERM HI/CUR TERM 12-8 LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Wire Range = 3.00-8.00² [12-8] mm [AWG]
- Loose Piece
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 350821-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Contact Type: | Power |
| Gender: | SKT |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Termination Method: | Crimp |