Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350809-1

Connector Housing - Universal MATE-N-LOK Series - Plug - 5 Ways - 6.35 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - Universal MATE-N-LOK Series - Plug - 5 Ways - 6.35 mm.
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 5
Search Keywords: 3508091
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350809-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 5
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350809-1 RoHS compliant?
Yes, 350809-1 is RoHS compliant.
What is the lead time for 350809-1?
The standard lead time for 350809-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,669
Ships today, if you order in
Minimum Order Quantity:
100
10 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4412
500
$0.3652
1,500
$0.2926
3,000
$0.2898
6,000
$0.2891
10,500
$0.2884
15,000
$0.2876
25,500 +
$0.2869
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!