Available Replacements
Non-RoHS Equivalent
350792-2 350792-2 TE Connectivity / AMP Brand
350792-2

TE Connectivity / AMP Brand

In Stock: 842

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350792-3

04P UMNL PIN HDR ASSY 94VO LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P UMNL PIN HDR ASSY 94VO LF
Product Highlights:
  • Connector
  • Universal MATE-N-LOK Product Line
  • Header
  • Header Gender = Plug
  • Preloaded
Search Keywords: 3507923
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350792-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350792-3 RoHS compliant?
Yes, 350792-3 is RoHS compliant.
What is the lead time for 350792-3?
The standard lead time for 350792-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,477
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
13 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.85
250
$1.92
500
$1.85
750
$1.84
1,500
$1.83
2,250
$1.82
3,000 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!