Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350789-1

Wire-To-Board Connector - Vertical - 6.35 mm - 3 Contacts - Header - Universal MATE-N-LOK Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - Vertical - 6.35 mm - 3 Contacts - Header - Universal MATE-N-LOK Series.
Product Highlights:
  • Header
  • Universal MATE-N-LOK, Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 3
Search Keywords: 3507891
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350789-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350789-1 RoHS compliant?
Yes, 350789-1 is RoHS compliant.
What is the lead time for 350789-1?
The standard lead time for 350789-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,800
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5407
300
$0.5174
1,000
$0.4927
2,500
$0.4829
5,000
$0.4817
7,500
$0.4805
10,000
$0.4793
15,000 +
$0.4781
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!