Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350787-1

Header - Male Pin - 2 Position - 1 Row - 0.250" (6.35mm) Pitch - Board to Cable/Wire - Locking Ramp - Solder Termination - PCB ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Header - Male Pin - 2 Position - 1 Row - 0.250" (6.35mm) Pitch - Board to Cable/Wire - Locking Ramp - Solder Termination - PCB Mount.
Product Highlights:
  • Header
  • Universal MATE-N-LOK, Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 2
Search Keywords: 3507871
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350787-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350787-1 RoHS compliant?
Yes, 350787-1 is RoHS compliant.
What is the lead time for 350787-1?
The standard lead time for 350787-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,197
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
850
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.718
250
$0.644
500
$0.638
850
$0.633
1,700
$0.630
2,550
$0.629
3,400 +
$0.627
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!