Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350779-1

04P UMNL PLUG HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P UMNL PLUG HSG
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 4
Search Keywords: 3507791
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350779-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 4
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350779-1 RoHS compliant?
Yes, 350779-1 is RoHS compliant.
What is the lead time for 350779-1?
The standard lead time for 350779-1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85,907
Ships today, if you order in
Minimum Order Quantity:
100
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3807
500
$0.2413
2,000
$0.2365
4,000
$0.2244
6,000
$0.2238
10,000
$0.2233
16,000
$0.2227
26,000 +
$0.2222
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!