Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350778-1

Rectangular Connector Housing - Receptacle - Male or Female Contact - 2 Position - 1 Row - Locking Ramp - Crimp Termination - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector Housing - Receptacle - Male or Female Contact - 2 Position - 1 Row - Locking Ramp - Crimp Termination - Panel Mount, Snap-In.
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 2
Search Keywords: 3507781
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350778-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350778-1 RoHS compliant?
Yes, 350778-1 is RoHS compliant.
What is the lead time for 350778-1?
The standard lead time for 350778-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89,045
Can Ship immediately
Minimum Order Quantity:
50
5 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.4820
500
$0.3085
1,000
$0.3030
2,500
$0.2902
5,000
$0.2829
7,500
$0.2822
10,000
$0.2815
15,000 +
$0.2808
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!