Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350777-4

Rectangular Connector Housing - Plug - Male or Female Contact - 2 Position - 1 Row - Latch Lock - Crimp Termination - Cable Mo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector Housing - Plug - Male or Female Contact - 2 Position - 1 Row - Latch Lock - Crimp Termination - Cable Mount.
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 2
Search Keywords: 3507774
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350777-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 36/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350777-4 RoHS compliant?
Yes, 350777-4 is RoHS compliant.
What is the lead time for 350777-4?
The standard lead time for 350777-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,869
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.766
300
$0.764
1,000
$0.640
2,500
$0.597
5,000
$0.595
7,500
$0.594
10,000
$0.592
15,000 +
$0.591
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!