Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350777-1

Rectangular Power Connector Housing - Plug - Male or Female - Wire-to-Wire/Board - 2 Positions - 1 Row - 6.35 mm (.25 in) Cent ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Power Connector Housing - Plug - Male or Female - Wire-to-Wire/Board - 2 Positions - 1 Row - 6.35 mm (.25 in) Centerline - Natural.
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 2
Search Keywords: 3507771
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350777-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    3000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350777-1 RoHS compliant?
Yes, 350777-1 is RoHS compliant.
What is the lead time for 350777-1?
The standard lead time for 350777-1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,941
Can Ship immediately
On Order:
51,000   can ship 12/3/26
Minimum Order Quantity:
100
4 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3464
500
$0.3164
1,000
$0.3036
3,000
$0.2831
6,000
$0.2702
9,000
$0.2627
12,000
$0.2573
27,000 +
$0.2422
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!