Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350764-5

12P UMNL HDR ASSY PC LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
12P UMNL HDR ASSY PC LF
Product Highlights:
  • Connector
  • Universal MATE-N-LOK Product Line
  • Housing Gender = Header - Socket
  • With Contacts
  • Contact Gender = Socket
Search Keywords: 3507645
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350764-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 94
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Number of Contacts: 12
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350764-5 RoHS compliant?
Yes, 350764-5 is RoHS compliant.
What is the lead time for 350764-5?
The standard lead time for 350764-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
118
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.98
25
$9.95
50
$9.92
118
$9.89
235
$6.12
353
$4.83
470 +
$4.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!