- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 350763-3
350763-3
TE Connectivity / AMP Brand
.250" Centerline, 600 V, 19 - 36 A max
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
.250" Centerline, 600 V, 19 - 36 A max
Product Highlights:
- Header
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 x 6.35 mm Centerline, Matrix
- Number of Circuits = 9
Search Keywords: 3507633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350763-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Minimum Order Quantity:
13