Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350732-4

06P UMNL PIN HDR ASSY 94VO LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P UMNL PIN HDR ASSY 94VO LF
Product Highlights:
  • Connector
  • Universal MATE-N-LOK Product Line
  • Housing Gender = Header - Pin
  • With Contacts
  • Contact Gender = Pin
Search Keywords: 3507324
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350732-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350732-4 RoHS compliant?
Yes, 350732-4 is RoHS compliant.
What is the lead time for 350732-4?
The standard lead time for 350732-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
12 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.668
5
$7.880
25
$7.860
50
$7.840
100
$7.820
200
$4.810
300
$3.810
400 +
$3.730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!