- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 350732-1
350732-1
TE Connectivity / AMP Brand
06P UMNL PIN HDR ASSY 94VO
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
06P UMNL PIN HDR ASSY 94VO
Product Highlights:
- Header
- Universal MATE-N-LOK, Universal MATE-N-LOK II
- Not CompactPCI
- 6.35 x 6.35 mm Centerline, Matrix
- Number of Circuits = 6
Search Keywords: 3507321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350732-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
802
Can Ship immediately
On Order:
100
can ship 6/26/26
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$1.356
300
$1.264
500
$1.226
1,000
$1.083
2,500
$1.044
5,000
$1.034
7,500
$1.029
10,000 +
$1.024
Click for Quote
Log in
to unlock special pricing