Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350715-1

Connector Housing - Universal MATE-N-LOK Series - Plug - 6 Ways - 6.35 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - Universal MATE-N-LOK Series - Plug - 6 Ways - 6.35 mm.
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 6
Search Keywords: 3507151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350715-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    36/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350715-1 RoHS compliant?
Yes, 350715-1 is RoHS compliant.
What is the lead time for 350715-1?
The standard lead time for 350715-1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,024
Ships today, if you order in
Minimum Order Quantity:
100
4 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2542
1,500
$0.1602
3,000
$0.1547
6,000
$0.1502
10,500
$0.1498
25,500
$0.1494
51,000
$0.1491
100,500 +
$0.1487
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!