- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350707-2
350707-2
TE Connectivity / AMP Brand
UMNL SPLIT PIN 20-14 AUBR L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UMNL SPLIT PIN 20-14 AUBR L/P
Search Keywords: 3507072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350707-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,500
$1.873
5,000
$0.988
7,500
$0.680
10,000 +
$0.666
Click for Quote
Log in
to unlock special pricing
Accessories