Available Replacements
대체 포장
350700-1 350700-1 TE Connectivity / AMP Brand
350700-1

TE Connectivity / AMP Brand

In Stock: 60,222

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350707-1

The 350707-1 is a loose-piece, pre-tinned brass split pin contact for Universal MATE-N-LOK connectors, designed for 20-14 AWG ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 350707-1 is a loose-piece, pre-tinned brass split pin contact for Universal MATE-N-LOK connectors, designed for 20-14 AWG wire.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Split Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3507071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350707-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350707-1 RoHS compliant?
Yes, 350707-1 is RoHS compliant.
What is the lead time for 350707-1?
The standard lead time for 350707-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,760
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1612
3,000
$0.1596
5,000
$0.1561
8,000
$0.1408
25,000
$0.1141
50,000
$0.0995
100,000
$0.0983
150,000 +
$0.0978
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!