- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350700-3
350700-3
TE Connectivity / AMP Brand
UMNL SPLIT PIN PTPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UMNL SPLIT PIN PTPPHBZ
Product Highlights:
- Contact
- Universal MATE-N-LOK Product Line
- Terminate To Wire
- Crimp Termination Method
- Contact Type = Pin
Search Keywords: 3507003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350700-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2,500
$0.0927
5,000
$0.0906
7,500
$0.0900
10,000
$0.0894
25,000
$0.0882
50,000
$0.0865
100,000
$0.0833
150,000 +
$0.0828
Click for Quote
Log in
to unlock special pricing
Accessories