Available Replacements
Alternative Packaging
350706-7 350706-7 TE Connectivity / AMP Brand
350706-7

TE Connectivity / AMP Brand

In Stock: 8,450

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350699-7

UMNL SPLIT PIN AUNI/BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
UMNL SPLIT PIN AUNI/BR
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Split Pin
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3506997
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350699-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Contact Type: Signal
Gender: Pin
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350699-7 RoHS compliant?
Yes, 350699-7 is RoHS compliant.
What is the lead time for 350699-7?
The standard lead time for 350699-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,888
Can Ship immediately
Minimum Order Quantity:
1000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3919
2,500
$0.3852
7,000
$0.3795
14,000
$0.3600
21,000
$0.3591
28,000
$0.3582
56,000 +
$0.3573
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!