- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350699-3
350699-3
TE Connectivity / AMP Brand
UMNL SPLIT PIN PTPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
UMNL SPLIT PIN PTPPHBZ
Product Highlights:
- Contact
- Universal MATE-N-LOK Product Line
- Contact Gender = Pin
- Terminate To Wire
- Crimp Termination Method
Search Keywords: 3506993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350699-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
You may purchase all in-stock quantity of 7,000
Stock lot only:
7000
MOQ for In Stock Qty:
28000
MOQ for out of Stock Qty:
28000
Order Increment:
7000
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$0.0673
28,000
$0.0612
42,000
$0.0485
56,000 +
$0.0474
Click for Quote
Log in
to unlock special pricing