- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350699-2
350699-2
TE Connectivity / AMP Brand
UMNL SPLIT PIN AUBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UMNL SPLIT PIN AUBR
Product Highlights:
- Contact
- Universal MATE-N-LOK Product Line
- Terminate To Wire
- Crimp
- Contact Type = Pin
Search Keywords: 3506992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350699-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,000
Can Ship immediately
On Order:
28,000
can ship 8/17/26
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
7000
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.3563
2,500
$0.3494
5,000
$0.3459
7,000
$0.3424
14,000
$0.3317
21,000
$0.3224
28,000 +
$0.3216
Click for Quote
Log in
to unlock special pricing