Available Replacements
Alternatif paketleme
350706-1 350706-1 TE Connectivity / AMP Brand
350706-1

TE Connectivity / AMP Brand

In Stock: 13,804

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350699-1

UMNL SPLIT PIN PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
UMNL SPLIT PIN PTPBR
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Split Pin
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3506991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350699-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Contact Type: Power
Gender: Pin
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 350699-1?
The recommended replacement for 350699-1 is 926886-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 350699-1 RoHS compliant?
Yes, 350699-1 is RoHS compliant.
What is the lead time for 350699-1?
The standard lead time for 350699-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 479,123
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7,000
$0.0385
14,000
$0.0381
28,000
$0.0380
56,000
$0.0379
105,000
$0.0378
154,000
$0.0377
252,000 +
$0.0376
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!