Available Replacements
대체 포장
350561-7 350561-7 TE Connectivity / AMP Brand
350561-7

TE Connectivity / AMP Brand

In Stock: 3,282

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350690-7

Contact - Universal MATE-N-LOK Series - Pin - Crimp - 18 AWG - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact - Universal MATE-N-LOK Series - Pin - Crimp - 18 AWG - Gold Plated Contacts.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Pin
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3506907
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350690-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350690-7 RoHS compliant?
Yes, 350690-7 is RoHS compliant.
What is the lead time for 350690-7?
The standard lead time for 350690-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,280
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0326
50
$0.9387
250
$0.6030
500
$0.5300
1,000
$0.4930
3,000
$0.4859
5,000
$0.4847
8,000
$0.4732
15,000 +
$0.4720
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!