Available Replacements
Alternative Packaging
350561-1 350561-1 TE Connectivity / AMP Brand
350561-1

TE Connectivity / AMP Brand

In Stock: 50,879

Minimum Order: 7,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350690-1

Power Contact - Pin - 24 to 18 AWG (.2 to .8 mm²) Wire Size - 600 VAC - Tin Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Contact - Pin - 24 to 18 AWG (.2 to .8 mm²) Wire Size - 600 VAC - Tin Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Pin
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3506901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350690-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Signal
Gender: Pin
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350690-1 RoHS compliant?
Yes, 350690-1 is RoHS compliant.
What is the lead time for 350690-1?
The standard lead time for 350690-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64,170
Can Ship immediately
On Order:
100,000   can ship 1/22/27
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1236
1,000
$0.1124
3,000
$0.1094
5,000
$0.1044
8,000
$0.1024
25,000
$0.1005
50,000
$0.0985
100,000
$0.0964
150,000 +
$0.0954
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!