- Home ›
- All Products›
- 350689-6
350689-6
TE Connectivity / AMP Brand
UMNL SOK 24-18 AUPHBZ L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UMNL SOK 24-18 AUPHBZ L/P
Search Keywords: 3506896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350689-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Method to Wire & Cable:Crimp
-
Power Contact Type:Contact
-
Packaging Quantity:500
-
Contact Retention Within Housing:With
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Contact Retention Type within Housing:Locking Lance
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:600 VAC
-
Contact Orientation:Straight
-
Circuit Application:Power
-
Contact Underplating Material:Nickel
-
Wire Contact Termination Area Plating Material:Nickel
-
UL Rating:Recognized
-
Contact Current Rating (Max):19 A
-
Packaging Method:Bag
-
Wire Insulation Support:Without
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Contact Termination Area Plating Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Mating Pin Diameter:.084 in, 2.13 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Wire Size:24 – 18 AWG, .2 – .8 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Agency/Standard:CSA , UL , VDE
-
CSA Rating:Certified , LR 16455
-
Compatible With Discrete Wire Type:Stranded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,750
$1.0656
7,500
$0.5641
11,250
$0.3970
15,000 +
$0.3890
Click for Quote
Log in
to unlock special pricing