Available Replacements
Alternative Packaging
350570-3 350570-3 TE Connectivity / AMP Brand
350570-3

TE Connectivity / AMP Brand

In Stock: 37,564

Minimum Order: 7,500

View Product
Possible Replacement
350570-7 350570-7 TE Connectivity / AMP Brand UMNL SOK 24-18 AUBR
350570-7

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350689-3

UMNL SOK 24-18 PTPPHBZ L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UMNL SOK 24-18 PTPPHBZ L/P
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3506893
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350689-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 350689-3?
The recommended replacement for 350689-3 is 350570-7 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 350689-3 RoHS compliant?
Yes, 350689-3 is RoHS compliant.
What is the lead time for 350689-3?
The standard lead time for 350689-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,542
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2003
1,000
$0.1821
3,000
$0.1776
5,000
$0.1707
8,000
$0.1703
10,000
$0.1698
25,000
$0.1694
50,000
$0.1690
100,000 +
$0.1686
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!