Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350689-1

Socket Contact Tin 18-24 AWG Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact Tin 18-24 AWG Crimp
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3506891
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350689-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350689-1 RoHS compliant?
Yes, 350689-1 is RoHS compliant.
What is the lead time for 350689-1?
The standard lead time for 350689-1 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately You may purchase all in-stock quantity of 22
On Order:
105,000   can ship 1/18/27
26,448   can ship 4/28/27
Stock lot only:
22
Minimum Order Quantity:
1000
Order Increment:
1000
36 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1253
1,000
$0.1139
3,000
$0.1103
5,000
$0.1093
8,000
$0.1073
25,000
$0.1054
50,000
$0.1051
100,000
$0.1049
150,000 +
$0.1046
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!