Available Replacements
Alternatif paketleme
350705-2 350705-2 TE Connectivity / AMP Brand
350705-2

TE Connectivity / AMP Brand

In Stock: 226

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350687-2

UMNL SPLIT PIN AUBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
UMNL SPLIT PIN AUBR
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Split Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3506872
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350687-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Stamped Power
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350687-2 RoHS compliant?
Yes, 350687-2 is RoHS compliant.
What is the lead time for 350687-2?
The standard lead time for 350687-2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,759
Can Ship immediately
On Order:
60,000   can ship 4/21/27
Minimum Order Quantity:
1000
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3314
2,500
$0.3135
5,000
$0.2999
10,000
$0.2864
15,000
$0.2785
25,000
$0.2685
50,000 +
$0.2566
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!