Available Replacements
Embalaje alternativo
350654-1 350654-1 TE Connectivity / AMP Brand
350654-1

TE Connectivity / AMP Brand

In Stock: 30,111

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350669-1

UMNL GRND PIN 20-14 PTPBR L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UMNL GRND PIN 20-14 PTPBR L/P
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Grounding Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3506691
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350669-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350669-1 RoHS compliant?
Yes, 350669-1 is RoHS compliant.
What is the lead time for 350669-1?
The standard lead time for 350669-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,090
Can Ship immediately
On Order:
10,000   can ship 3/15/27
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0957
3,000
$0.0946
5,000
$0.0944
8,000
$0.0937
25,000
$0.0935
50,000
$0.0932
100,000
$0.0930
150,000 +
$0.0928
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!