- casa ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350654-7
350654-7
TE Connectivity / AMP Brand
The 350654-7 is a select gold-plated brass grounding pin contact for the Universal MATE-N-LOK connector system, designed to ma ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição
+
The 350654-7 is a select gold-plated brass grounding pin contact for the Universal MATE-N-LOK connector system, designed to mate first and break last.
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Grounding Pin
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3506547
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:350654-7
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
recursos
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
102,406
Pode ser enviado imediatamente
MOQ para qtd. em estoque:
500
MOQ para qtd. fora de estoque:
5000
24 Weeks
Pode enviar
21/10/26
PRICE (USD)
QTD
Unit Price
500
$0.630
1 000
$0.620
2 500
$0.611
5 000
$0.605
10 000
$0.599
15 000
$0.593
20 000 +
$0.587
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments