Available Replacements
Embalaje alternativo
350669-1 350669-1 TE Connectivity / AMP Brand
350669-1

TE Connectivity / AMP Brand

In Stock: 4,090

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350654-1

UMNL GRND PIN 20-14 PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
UMNL GRND PIN 20-14 PTPBR
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Grounding Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3506541
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350654-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Signal
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350654-1 RoHS compliant?
Yes, 350654-1 is RoHS compliant.
What is the lead time for 350654-1?
The standard lead time for 350654-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,111
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0365
10,000
$0.0355
25,000
$0.0346
50,000
$0.0344
100,000
$0.0343
150,000
$0.0342
250,000
$0.0341
500,000 +
$0.0341
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!