- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350650-1
350650-1
TE Connectivity / AMP Brand
HCC 12-18 025PTPHBZ,LUBED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HCC 12-18 025PTPHBZ,LUBED
Product Highlights:
- Contact
- Wire Range = 3.00-8.00² [12-8] mm [AWG]
- Strip
Search Keywords: 3506501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350650-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
740 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,220
can ship 10/7/26
Minimum Order Quantity:
740
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
740
$0.7895
1,480
$0.7762
2,960
$0.7497
5,180
$0.7375
8,140
$0.7334
10,360
$0.7252
15,540
$0.7201
25,160 +
$0.7160
Click for Quote
Log in
to unlock special pricing