Available Replacements
Possible Replacement
350558-1 350558-1 TE Connectivity / AMP Brand MNL PIN SPECIAL .0126 PTPBR
350558-1

TE Connectivity / AMP Brand

In Stock: 210,222

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350639-1

MNL PIN PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MNL PIN PTPBR
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Loose Piece
  • Contact Type = Pin
  • Wire Range = (1) 0.80-.090² + (1) 1.25-1.40² [(1) 18 + (1) 16] mm [AWG], (2) 0.80-0.90² [(2) 18] mm [AWG]
Search Keywords: 3506391
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350639-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 350639-1?
The recommended replacement for 350639-1 is 350558-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 350639-1 RoHS compliant?
Yes, 350639-1 is RoHS compliant.
What is the lead time for 350639-1?
The standard lead time for 350639-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,720
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3444
1,000
$0.3131
3,000
$0.2990
5,000
$0.2829
8,000
$0.2822
10,000
$0.2702
25,000
$0.2695
50,000
$0.2689
100,000 +
$0.2682
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!