Available Replacements
Alternative Packaging
350557-4 350557-4 TE Connectivity / AMP Brand
350557-4

TE Connectivity / AMP Brand

In Stock: 18,000

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350638-4

MNL SOK L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MNL SOK L/P
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Packaging Method = Loose Piece
  • Contact Type = Socket
  • Wire Range = (1) 0.80-.090² + (1) 1.25-1.40² [(1) 18 + (1) 16] mm [AWG], (2) 0.80-0.90² [(2) 18] mm [AWG]
Search Keywords: 3506384
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350638-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    16-18 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    19 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350638-4 RoHS compliant?
Yes, 350638-4 is RoHS compliant.
What is the lead time for 350638-4?
The standard lead time for 350638-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,791
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2912
1,000
$0.2647
3,000
$0.2627
5,000
$0.2615
8,000
$0.2608
10,000
$0.2254
25,000
$0.2248
50,000
$0.2243
100,000 +
$0.2237
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!