Available Replacements
Possible Replacement
794017-1 794017-1 TE Connectivity / AMP Brand .062 CP&S PIN PTPBR L/P 24-18
794017-1

TE Connectivity / AMP Brand

In Stock: 19,907

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350629-1

.062 COMM P&S PIN 18-24 PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
.062 COMM P&S PIN 18-24 PTPBR
Product Highlights:
  • Contact
  • Contact Diameter = 1.57 mm
  • Strip
  • Pin
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3506291
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350629-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Contact Type: Power
Gender: Pin
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 7 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 350629-1?
The recommended replacement for 350629-1 is 794017-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 350629-1 RoHS compliant?
Yes, 350629-1 is RoHS compliant.
What is the lead time for 350629-1?
The standard lead time for 350629-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,457
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.0433
12,000
$0.0420
30,000
$0.0405
54,000
$0.0400
102,000
$0.0399
150,000
$0.0398
252,000 +
$0.0397
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!