- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350628-8
350628-8
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 18-24AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-24AWG T/R
Search Keywords: 3506288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350628-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4800 -
Contact Type:Power,Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
MOQ for In Stock Qty:
9600
MOQ for out of Stock Qty:
9600
Order Increment:
4800
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
9,600
$0.0991
14,400
$0.0989
28,800
$0.0608
43,200
$0.0482
57,600 +
$0.0472
Click for Quote
Log in
to unlock special pricing