- Home ›
- All Products›
- 350628-6
350628-6
TE Connectivity / AMP Brand
.062 COMM P&S SOK AUNI/PHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.062 COMM P&S SOK AUNI/PHBZ
Search Keywords: 3506286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350628-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6500 -
Contact Current Rating (Max):9 A
-
Contact Orientation:Straight
-
UL Rating:Recognized
-
Contact Mating Area Plating Material:Gold
-
Wire Contact Termination Area Plating Material:Gold
-
Packaging Quantity:6500
-
Circuit Application:Power
-
Contact Type:Socket
-
Power Contact Type:Contact
-
Contact Base Material:Phosphor Bronze
-
Contact Underplating Material:Nickel
-
Termination Method to Wire & Cable:Crimp
-
Operating Voltage:250 VAC
-
Contact Retention Within Housing:With
-
Wire Insulation Support:Without
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Packaging Method:Reel
-
Contact Underplating Material Thickness:31.49 µin, .8 µm
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Wire Contact Termination Area Plating Thickness:30 µin, .76 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Wire Size:24 – 18 AWG, .2 – .82 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Fabrication:Stamped & Formed
-
CSA Rating:LR 7189
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65000
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
65,000
$1.1939
130,000
$0.6098
195,000
$0.4151
260,000 +
$0.4068
Click for Quote
Log in
to unlock special pricing