- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350628-5
TE Connectivity / AMP Brand
350628-5
.062 COMM P&S SOK AUNI/BR
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Diameter = 1.57 mm
- Strip
- Socket
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 350628-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
6500 |
| Contact Type: | Power,Signal |
| Gender: | SKT |
| Wire Size: | 18-24 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 7 A |
| Termination Method: | Crimp |