- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350628-2
350628-2
TE Connectivity / AMP Brand
.062 COMM P&S SOK PTPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.062 COMM P&S SOK PTPPHBZ
Product Highlights:
- Contact
- Contact Diameter = 1.57 mm
- Strip
- Socket
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3506282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350628-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6500 -
Contact Type:Power,Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:7 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,500
Ships today, if you order in
Minimum Order Quantity:
6500
Order Increment:
6500
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
6,500
$0.0737
13,000
$0.0685
26,000
$0.0644
52,000
$0.0556
104,000
$0.0555
156,000
$0.0545
253,500
$0.0535
500,500 +
$0.0521
Click for Quote
Log in
to unlock special pricing