Available Replacements
Alternative Packaging
794016-1 794016-1 TE Connectivity / AMP Brand
794016-1

TE Connectivity / AMP Brand

In Stock: 6,036

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350628-1

.062 COMM P&S SOK 18-24 PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
.062 COMM P&S SOK 18-24 PTPBR
Product Highlights:
  • Contact
  • Contact Diameter = 1.57 mm
  • Strip
  • Socket
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3506281
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350628-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6500
Contact Type: Power,Signal
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 7 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350628-1 RoHS compliant?
Yes, 350628-1 is RoHS compliant.
What is the lead time for 350628-1?
The standard lead time for 350628-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
513,500   can ship 3/24/27
Minimum Order Quantity:
6500
Order Increment:
6500
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,500
$0.0620
13,000
$0.0603
26,000
$0.0516
52,000
$0.0505
104,000
$0.0504
156,000
$0.0502
253,500 +
$0.0500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!