help desk software
Image is representational - see mfr. specs

06P UMNL PIN HDR ASSY V2 LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
06P UMNL PIN HDR ASSY V2 LF
Search Keywords: 3505854
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350585-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
13 Weeks can ship 2/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.551
25
$4.432
50
$4.410
100
$3.726
200
$3.581
300
$3.563
400 +
$3.390
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments