Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350583-4

03P UMNL PIN HDR ASSY V2 LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P UMNL PIN HDR ASSY V2 LF
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • Universal MATE-N-LOK Product Line
  • In-Line Contact Layout
  • 6.35 mm Centerline
Search Keywords: 3505834
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350583-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350583-4 RoHS compliant?
Yes, 350583-4 is RoHS compliant.
What is the lead time for 350583-4?
The standard lead time for 350583-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$4.78
300
$4.77
500
$4.76
800
$4.75
1,600
$2.52
2,400
$1.77
3,200 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!