- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 350578-1
TE Connectivity / AMP Brand
350578-1
12P CMNL HDR ASSY NATL
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
12P CMNL HDR ASSY NATL
Search Keywords: 3505781
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 350578-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 13/Contact A |
| Operating Temperature: | -30 to 105 °C |
Frequently Asked Questions
Is 350578-1 RoHS compliant?
Yes, 350578-1 is RoHS compliant.
What is the lead time for 350578-1?
The standard lead time for 350578-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
26 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
100
$10.53
200
$6.47
300
$5.13
400 +
$5.03
Click for Quote
Log in
to unlock special pricing
Accessories