Available Replacements
Alternative Packaging
350689-3 350689-3 TE Connectivity / AMP Brand
350689-3

TE Connectivity / AMP Brand

In Stock: 4,542

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350570-3

Contact - Universal MATE-N-LOK Series - Socket - Crimp - 18 AWG - Tin Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 18 AWG - Tin Plated Contacts.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3505703
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350570-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7500
Contact Type: Power
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350570-3 RoHS compliant?
Yes, 350570-3 is RoHS compliant.
What is the lead time for 350570-3?
The standard lead time for 350570-3 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,064
Can Ship immediately
On Order:
30,000   can ship 2/10/27
Minimum Order Quantity:
7500
Order Increment:
7500
32 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7,500
$0.0612
15,000
$0.0588
30,000
$0.0576
52,500
$0.0566
105,000
$0.0551
150,000
$0.0546
255,000 +
$0.0537
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!