Available Replacements
Alternatif paketleme
350689-2 350689-2 TE Connectivity / AMP Brand
350689-2

TE Connectivity / AMP Brand

In Stock: 10,602

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350570-2

UMNL SOK 24-18 AUBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
UMNL SOK 24-18 AUBR
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3505702
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350570-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7500
Contact Type: Power
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350570-2 RoHS compliant?
Yes, 350570-2 is RoHS compliant.
What is the lead time for 350570-2?
The standard lead time for 350570-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
7500
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.690
2,500
$0.677
5,000
$0.670
7,500
$0.663
15,000
$0.655
22,500
$0.653
30,000 +
$0.649
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!