Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350566-7

MINI AMP-IN 22-18 AWG POST TIN PLTD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI AMP-IN 22-18 AWG POST TIN PLTD
Product Highlights:
  • Terminal Type = Miniature
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • PCB Hole Diameter = 1.85 mm
  • Insulation Diameter = 1.52-2.79 [.060-.110] mm [in]
  • Extension Below Board = 3.43 mm
Search Keywords: 3505667
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350566-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7000
Contact Type: Signal
Gender: SKT
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350566-7 RoHS compliant?
Yes, 350566-7 is RoHS compliant.
What is the lead time for 350566-7?
The standard lead time for 350566-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
7000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1041
1,000
$0.0616
2,500
$0.0609
5,000
$0.0597
7,000
$0.0591
14,000
$0.0585
21,000
$0.0584
28,000 +
$0.0582
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!